Kyocera 02015J0R3PBSTR technical specifications.
| Capacitance | 0.3pF |
| Package/Case | 0201 |
| Height | 0.23mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02015J0R3PBSTR to view detailed technical specifications.
No datasheet is available for this part.