Kyocera 02016C332KAT2A technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 0201 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02016C332KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.