Kyocera 02016D103KAQ2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X5R |
| Height | 0.013mm |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02016D103KAQ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.