Kyocera 02016G473ZAT2A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02016G473ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.