Kyocera 0201YA1R8CAQ2A technical specifications.
| Capacitance | 1.8pF |
| Package/Case | 0201 |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Thickness | 0.013inch |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.012inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 0201YA1R8CAQ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.