Kyocera 0201YA5R0DAT2A technical specifications.
| Capacitance | 5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| DC Rated Voltage | 16V |
| Weight | 6E-06oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201YA5R0DAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.