Kyocera 0201YA820GAT2A technical specifications.
| Capacitance | 82pF |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 0.013inch |
| Tolerance | 2% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201YA820GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.