Kyocera 0201YC222KAT2A technical specifications.
| Package/Case | 0201 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201YC222KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.