Surface mount ceramic capacitor with 560pF capacitance and 10% tolerance. Features X7R dielectric material and a 16V DC rated voltage. Encased in a compact 0201 (0603 metric) case code, measuring 0.6mm length, 0.3mm width, and 0.3mm depth. Operates across a temperature range of -55°C to 125°C and is RoHS compliant. Supplied on tape and reel for automated assembly.
Kyocera 0201YC561KAT2A technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201YC561KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.