Kyocera 0201YC681KAT2A technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201YC681KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.