Kyocera 0201YJ3R3ABSTR technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric Material | Ceramic |
| ESR (Equivalent Series Resistance) | 281mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACCU-P |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201YJ3R3ABSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.