Kyocera 0201YJ3R6BBWTR\500 technical specifications.
| Capacitance | 3.6pF |
| Package/Case | 0201 |
| Height | 225um |
| Lead Free | Contains Lead |
| Length | 600um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Accu-P® |
| Voltage Rating | 16V |
| Width | 325um |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 0201YJ3R6BBWTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.