Multilayer ceramic capacitor, 3.3nF capacitance, 10% tolerance, and X7R dielectric. Features a 10V voltage rating and a 0201 (0603 metric) surface mount case code. Constructed with ceramic material, it offers a temperature range of -55°C to 125°C. Packaged in tape and reel, this lead-free component is RoHS compliant.
Kyocera 0201ZC332KAT2A technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZC332KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.