Surface mount ceramic capacitor with 1.8nF capacitance and 10V voltage rating. Features X5R dielectric in a 0201 (0603 metric) case code, offering a 10% tolerance and 5% dissipation factor. Operates across a -55°C to 85°C temperature range, constructed from ceramic with flat termination. Supplied on tape and reel, this lead-free component is RoHS compliant.
Kyocera 0201ZD182KAT2A technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.013mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZD182KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.