Kyocera 0201ZD224MAT2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0201 |
| Package/Case | 0201 |
| Length | 0.024inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.013inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZD224MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.