Surface mount ceramic capacitor with 8.2nF capacitance and 10% tolerance. Features X5R dielectric, 10V DC rated voltage, and operates across a -55°C to 85°C temperature range. Packaged in a 0201 case code (0.6mm L x 0.3mm W x 0.013mm H) for tape and reel distribution. RoHS compliant and lead-free construction.
Kyocera 0201ZD822KAT2A technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Height | 0.013mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZD822KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.