Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±30ppm/°C, 0.8pF, ±0.02pF, ACCU-P, ø7T/R ½k"
Kyocera 0201ZJ0R8PBSTR\500 technical specifications.
| Capacitance | 8E-13F |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZJ0R8PBSTR\500 to view detailed technical specifications.
No datasheet is available for this part.