Kyocera 0201ZJ1R2BBSTR technical specifications.
| Capacitance | 1.2pF |
| Package/Case | 0201 |
| Depth | 0.325mm |
| Dielectric | C0G |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZJ1R2BBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.