Kyocera 0201ZJ2R0BBWTR technical specifications.
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 0201ZJ2R0BBWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.