Kyocera 0201ZK150FBSTR technical specifications.
| Capacitance | 15pF |
| Package/Case | 0201 |
| Depth | 0.325mm |
| Dielectric | C0H |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZK150FBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.