Kyocera 03028-BR104YJZ technical specifications.
| Capacitance | 0.1F |
| Package/Case | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 03028-BR104YJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.