Kyocera 03066C102MAT2A technical specifications.
| Capacitance | 1nF |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 0.032inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 03066C102MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.