This Kyocera ceramic capacitor has a capacitance of 220nF with a tolerance of 20%. It has a voltage rating of 6.3V and is constructed with X7R dielectric material. The capacitor is available in a 0306 package, with a thickness of 0.024inch and a width of 0.063inch. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 03066C224MAT2A technical specifications.
| Capacitance | 220nF |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.61mm |
| Length | 0.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 03066C224MAT2A to view detailed technical specifications.
No datasheet is available for this part.