Kyocera 0306ZC222KAT2A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0306 |
| Dielectric | X7R |
| Height | 0.61mm |
| Lead Free | Lead Free |
| Length | 0.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0306ZC222KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
