Kyocera 0306ZD224KAT2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0306ZD224KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.