The Kyocera 04021J0R7PBSTR is a surface mount film capacitor with a capacitance of 0.7pF and a voltage rating of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 case and is available on tape and reel. It is RoHS compliant and part of the Accu-P series.
Kyocera 04021J0R7PBSTR technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04021J0R7PBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.