Kyocera 04021J0R7PBWTR technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 04021J0R7PBWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.