Kyocera 04021J0R7PBWTR\500 technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 04021J0R7PBWTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.