Kyocera 04021J1R1PBWTR\500 technical specifications.
| Package/Case | 0402 |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Accu-P® |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 04021J1R1PBWTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.