Kyocera 04023A0R3BAT2A technical specifications.
| Capacitance | 0.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023A0R3BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.