This Kyocera ceramic capacitor features a capacitance of 10pF and a voltage rating of 25V with a tolerance of 1%. It is constructed with a C0G dielectric and has a package size of 0402. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 04023A100FAT2A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023A100FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.