Kyocera 04023A100GAT2A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023A100GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.