Surface mount multilayer ceramic capacitor with 100pF capacitance and 25V DC rated voltage. Features a 0402 [1005 Metric] case size, C0G dielectric, and ±5% tolerance. Operating temperature range from -55°C to 125°C. Constructed from ceramic material with SMD/SMT termination, supplied in tape and reel packaging.
Kyocera 04023A101JAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023A101JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.