Kyocera 04023A180MAT2A technical specifications.
| Capacitance | 18pF |
| Package/Case | 0402 |
| Dielectric | C0G |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 04023A180MAT2A to view detailed technical specifications.
No datasheet is available for this part.