This ceramic capacitor from Kyocera features a capacitance of 180pF and a voltage rating of 25V. It has a C0G dielectric material and a ceramic construction. The capacitor is available in a 0402 package and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 04023A181KAT2A technical specifications.
| Capacitance | 180pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 560um |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023A181KAT2A to view detailed technical specifications.
No datasheet is available for this part.