This ceramic capacitor from Kyocera has a capacitance of 330 picofarads, a voltage rating of 25 volts, and a tolerance of 10%. It is available in a 0402 package, suitable for surface mount applications, and is rated for operation between -55°C and 125°C. The capacitor is RoHS compliant and packaged in tape and reel quantities of 10,000 units.
Kyocera 04023A331KAT2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 560um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023A331KAT2A to view detailed technical specifications.
No datasheet is available for this part.