Surface mount ceramic capacitor with 10nF capacitance and 25V voltage rating. Features X7R dielectric, 5% tolerance, and a 0402 (1005 metric) case size. Operates from -55°C to 125°C, with lead-free and RoHS compliant construction. Packaged in tape and reel.
Kyocera 04023C103JAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023C103JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.