
100 nF, 25V multilayer ceramic capacitor with ±10% tolerance, featuring an X7R dielectric. This surface mount component is housed in a 0402 (1005 metric) case code, suitable for operation between -55°C and 125°C. It is RoHS compliant and lead-free, packaged in cut tape.
Kyocera 04023C104KAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023C104KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
