Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 330pF capacitance with a 10% tolerance and X7R dielectric. Rated for 25V DC, this component operates across a temperature range of -55°C to +125°C. Housed in a compact 0402 (1005 metric) case, it measures 1mm in length, 0.02 inches in width, and 0.022 inches in thickness. Supplied on tape and reel, this RoHS compliant capacitor is constructed from ceramic material.
Kyocera 04023C331KAT2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023C331KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.