
The Kyocera 04023D473KAT2A is a ceramic capacitor with a capacitance of 47nF, rated for 25V DC and 10% tolerance. It has a package size of 0402 and a construction type of flat. The capacitor is designed for surface mount applications and is available in tape and reel packaging. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Kyocera 04023D473KAT2A technical specifications.
| Capacitance | 47nF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023D473KAT2A to view detailed technical specifications.
No datasheet is available for this part.