Kyocera 04023G223ZAT7A technical specifications.
| Capacitance | 22nF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 80% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023G223ZAT7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.