
0.2pF, 25V surface mount film capacitor featuring a C0G dielectric and 0402 case code. This general-purpose capacitor offers a flat construction with dimensions of 1mm length, 0.55mm width, and 0.4mm height. Operating across a temperature range of -55°C to 125°C, it boasts a self-resonant frequency of 16.4GHz and is supplied in tape and reel packaging. RoHS compliant and lead-free.
Kyocera 04023J0R2PBSTR technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16.4GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J0R2PBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.