Kyocera 04023J0R3ABSTR technical specifications.
| Capacitance | 0.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.55mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14.6GHz |
| Termination | SMD/SMT |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J0R3ABSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.