0.9pF, 25V surface mount ceramic capacitor with a 0402 (1005 metric) case size. Features C0G dielectric for stable performance across temperature, a 5.56% tolerance, and a maximum operating temperature of 125°C. Flat construction with SMD/SMT termination, packaged in tape and reel.
Kyocera 04023J0R9ABWTR technical specifications.
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 5.56% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 04023J0R9ABWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.