
Kyocera's 04023J0R9PBSTR is a 25V film capacitor with a capacitance of 0.9pF. It is constructed in a flat, surface mount package with a 0402 case size, measuring 0.55mm in depth, 0.4mm in height, 1mm in length, and 0.5mm in width. The capacitor is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is available on tape and reel for surface mount applications.
Kyocera 04023J0R9PBSTR technical specifications.
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J0R9PBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.