Kyocera 04023J100GBWTR technical specifications.
| Capacitance | 10pF |
| Package/Case | 0402 |
| Height | 400um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Accu-P® |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 04023J100GBWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.