
Surface mount ceramic capacitor with 1.2pF capacitance and 25V DC rating. Features a C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C). Housed in a 0402 (1005 metric) case code with a 7.4GHz self-resonant frequency. This lead-free component is supplied on tape and reel.
Kyocera 04023J1R2BBSTR technical specifications.
| Capacitance | 1.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Height - Seated (Max) | 0.02inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.4GHz |
| Series | ACCU-P |
| Termination | SMD/SMT |
| Tolerance | 8.33% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J1R2BBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
