Kyocera 04023J1R3PBWTR technical specifications.
| Capacitance | 1.3pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 7GHz |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 04023J1R3PBWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.