Kyocera 04023J1R4PBWTR technical specifications.
| Capacitance | 1.4pF |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 30% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 04023J1R4PBWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.