The Accu-P 0402 C0G film capacitor is a surface mount component with a capacitance of 1.7pF and a voltage rating of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a dielectric material of C0G. It is available in a package quantity of 5000 and is packaged in tape and reel.
Kyocera 04023J1R7PBSTR technical specifications.
| Capacitance | 1.7pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J1R7PBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.